EUR | USD
Favorite

MIC2005A-1YM5-TR Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Price & Procurement
13.299 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
25 0,21560 5,39 €
100 0,19680 19,68 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-3462-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,19679 €
  • Cut Tape (CT)  : 576-3462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.299 - Immediate
  • Unit Price: 0,26000 €

MIC2005A-1YM5-TR

Datasheet
Digi-Key Part Number 576-3462-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2005A-1YM5-TR
Copy  
Description IC PWR SWITCH ACTIVE HI SOT23-5
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 170mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MIC2005A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC2091-1YM5-TR

IC DISTRIBUTION SW 100MA SOT23-5

Microchip Technology

0,19000 € Details

MIC2004-0.5YM5-TR

IC DISTRIBUTION SW 0.5A SOT23-5

Microchip Technology

0,70000 € Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

0,45000 € Details

PESD3V3U1UA,115

TVS DIODE 3.3V SOD323

Nexperia USA Inc.

0,40000 € Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

0,35000 € Details

DMN3404L-7

MOSFET N-CH 30V 5.8A SOT-23

Diodes Incorporated

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 576-3462-6