EUR | USD
Favorite

MCP4018T-503E/LT Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Price & Procurement
5.649 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
25 0,38240 9,56 €
100 0,35510 35,51 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP4018T-503E/LTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35513 €
  • Cut Tape (CT)  : MCP4018T-503E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.649 - Immediate
  • Unit Price: 0,46000 €

MCP4018T-503E/LT

Datasheet
Digi-Key Part Number MCP4018T-503E/LTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP4018T-503E/LT
Copy  
Description IC DGTL POT 50KOHM 128TAP SC70-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.8V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150ppm/°C
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 155
Base Part Number MCP4018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADR-3204GR

ADR-3204GR RTD SIMULATOR BOX

Vishay Foil Resistors (Division of Vishay Precision Group)

6.774,86000 € Details

CAT5140ZI-50-GT3

IC DGTL POT 50KOHM 256TAP 8MSOP

ON Semiconductor

0,83000 € Details

DS3502U+T&R

IC DGTL POT 10KOHM 128TAP 10UMAX

Maxim Integrated

1,05000 € Details

MCP401XEV

BOARD EVAL FOR MCP401X

Microchip Technology

13,65000 € Details

MCP4017T-104E/LT

IC DGT POT 100KOHM 128TAP SC70-6

Microchip Technology

0,46000 € Details

CAT5171TBI-50GT3

IC DGT POT 50KOHM 256TAP SOT23-8

ON Semiconductor

0,81000 € Details
Additional Resources
Standard Package 1
Other Names MCP4018T-503E/LTDKR