Price & Procurement
3.985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 €4,30
25 3,93920 €98,48
100 3,57390 €357,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA324PA-AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €3,57390
  • Digi-Reel®  : ATMEGA324PA-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.985 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATMEGA324PA-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
  • Unit Price: €4,17000

ATMEGA324PA-AUR

Datasheet
Digi-Key Part Number ATMEGA324PA-AURCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATMEGA324PA-AUR
Copy  
Description IC MCU 8BIT 32KB FLASH 44TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

€139,23000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

€99,45000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

€62,26000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

€126,34000 Details

MIKROE-2013

MIKROLAB FOR AVR AVR EVAL BRD

MikroElektronika

€399,36000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA324PA-AURCT