EUR | USD
Favorite

23K640T-I/ST SRAM Memory IC 64Kb (8K x 8) SPI 20MHz 8-TSSOP
Price & Procurement
2.514 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
25 0,56920 14,23 €
100 0,56250 56,25 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 23K640T-I/STTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,54254 €
  • Digi-Reel®  : 23K640T-I/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.514 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 23K640-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
  • Unit Price: 0,59000 €

23K640T-I/ST

Datasheet
Digi-Key Part Number 23K640T-I/STCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 23K640T-I/ST
Copy  
Description IC SRAM 64K SPI 20MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SRAM Memory IC 64Kb (8K x 8) SPI 20MHz 8-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM
Memory Size 64Kb (8K x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number 23K640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-428

BOARD PROTO SERIAL RAM 23K640

MikroElektronika

16,65000 € Details

MIKROE-427

BOARD SERIAL RAM 23K640

MikroElektronika

19,42000 € Details
Additional Resources
Standard Package 1
Other Names 23K640T-I/STCT