EUR | USD
Favorite

Price & Procurement
21.766 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,34700 3,47 €
25 0,31800 7,95 €
100 0,23650 23,65 €
250 0,21432 53,58 €
500 0,17738 88,69 €
1.000 0,13303 133,03 €
2.500 0,12194 304,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3SMAJ5934B-TPMSTR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11122 €
  • Cut Tape (CT)  : 3SMAJ5934B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.766 - Immediate
  • Unit Price: 0,43000 €

3SMAJ5934B-TP

Datasheet
Digi-Key Part Number 3SMAJ5934B-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3SMAJ5934B-TP
Copy  
Description DIODE ZENER 24V 3W DO214AC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 24V 3W ±5% Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets 3SMAJ59(13-43)B
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Power Zeners in SMA and SMB Packages
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 19 Ohms
Current - Reverse Leakage @ Vr 1µA @ 18,2V
Voltage - Forward (Vf) (Max) @ If 1,5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ5934
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DESD3512SO-7

TVS DIODE 35V/12V 60V/30V SOT23

Diodes Incorporated

0,31000 € Details

PMEG6030EVPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

0,54000 € Details

SBR1A400P1-7

DIODE SBR 1A PDI123

Diodes Incorporated

0,45000 € Details

3SMAJ5933B-TP

DIODE ZENER 22V 3W DO214AC

Micro Commercial Co

0,43000 € Details

SMAJ130CA

TVS DIODE 130V 209V SMA

Bourns Inc.

0,34000 € Details

RB521S30T5G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 3SMAJ5934B-TPMSDKR