EUR | USD

Non-Stock

1N4004

Datasheet
Digi-Key Part Number 1N4004MSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N4004
Copy  
Description DIODE GEN PURP 400V 1A DO41
Copy  
Detailed Description

Diode Standard 400V 1A Through Hole DO-41

Copy  
Customer Reference
Documents & Media
Datasheets 1N4001 - 1N4007 Datasheet
Video File Micro Commercial Components Corporate Video
HTML Datasheet 1N4001 - 1N4007 Datasheet
EDA / CAD Models 1N4004RLG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2µs
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 1N4004
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4004G

DIODE GEN PURP 400V 1A DO41

ON Semiconductor

0,18000 € Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

0,08000 € Details

1N4004RLG

DIODE GEN PURP 400V 1A DO41

ON Semiconductor

0,17000 € Details

TIP102

TRANS NPN DARL 100V 8A TO-220

STMicroelectronics

0,53000 € Details

LM7912CT/NOPB

IC REG LINEAR -12V 1.5A TO220-3

Texas Instruments

1,26000 € Details

B2B-XH-A(LF)(SN)

CONN HEADER VERT 2POS 2.5MM

JST Sales America Inc.

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 1N4004MSCT