EUR | USD
Favorite

829-4X4 Wipes, Dry Moisture Absorption 1 (100 ea 4" L x 4" W)
Price & Procurement
26 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,16000 15,16 €
10 13,85700 138,57 €
100 11,69210 1.169,21 €
250 11,51896 2.879,74 €

Submit a request for quotation on quantities greater than those displayed.

829-4X4

Datasheet
Digi-Key Part Number 473-1176-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 829-4X4
Copy  
Description TWILLWIPES 4X4" 100% COTTON
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Wipes, Dry Moisture Absorption 1 (100 ea 4" L x 4" W)

Copy  
Documents & Media
Datasheets Electronics Maintenance
Environmental Information Compliance Certification
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Packaging Bulk 
Part Status Active
Cleaner, Treatment Type Wipes, Dry
Usage Moisture Absorption
Specifications Anti-Static, Class 1000 Compliant, Low Lint, Nonabrasive, Solvent Resistant
Quantity 1 (100 ea 4" L x 4" W)
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

830-34133

WIPES ELECTRONICS 196 PIECES

MG Chemicals

12,67000 € Details

6704

ECONOWIPES CLEANROOM 4X4" 1200PC

Chemtronics

31,43000 € Details

4910-28G

SOLDER TIP TINNER (ACTIVATOR)1PC

MG Chemicals

11,48000 € Details

830-34155

WIPES ELECTRONICS 280 PIECES

MG Chemicals

6,10000 € Details
Additional Resources
Standard Package 5
Other Names 473-1176
829-4X4-ND