Price & Procurement
2.619 In Stock
Can ship immediately Factory Stock : 289.528
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 €5,52
10 4,99200 €49,92
100 4,13330 €413,33
500 3,59920 €1.799,60
1.000 3,48310 €3.483,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAXM15064AMB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    287.500 - Factory Stock 
  • Unit Price: €3,48310
  • Digi-Reel®  : MAXM15064AMB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.619 - Immediate
    289.528 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tray  : MAXM15064AMB+-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 45 - Immediate
    5.530 - Factory Stock 
  • Unit Price: €5,54000

MAXM15064AMB+T

Datasheet
Digi-Key Part Number MAXM15064AMB+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAXM15064AMB+T
Copy  
Description DC DC CONVERTER 0.9-5V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 60V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output 1 0.9 ~ 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 300mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package 10-eMGA (3x2.6)
Approval Agency -
Base Part Number MAXM15064
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PDS1-S5-S5-S

DC DC CONVERTER 5V 1W

CUI Inc.

€4,51000 Details

TPS70633DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

€0,75000 Details

MAXM15063AMB+T

DC DC CONVERTER 5V

Maxim Integrated

€5,59000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

€0,12000 Details

SN65HVD255D

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

€2,42000 Details

NCP18XV103E03RB

THERMISTOR NTC 10KOHM 3900K 0603

Murata Electronics

€0,25000 Details
Additional Resources
Standard Package 1
Other Names MAXM15064AMB+TCT