MAXM15063AMB+T Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 60V Input
Price & Procurement
973 In Stock
Can ship immediately Factory Stock : 12.941
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,68000 €5,68
10 5,09600 €50,96
25 4,81720 €120,43
100 4,17490 €417,49
250 3,96084 €990,21
500 3,55406 €1.777,03
1.000 3,21149 €3.211,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAXM15063AMB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Factory Stock 
  • Unit Price: €3,21150
  • Digi-Reel®  : 175-MAXM15063AMB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
    12.941 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tray  : MAXM15063AMB+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 23.180 - Factory Stock 
  • Unit Price: Call

MAXM15063AMB+T

Digi-Key Part Number 175-MAXM15063AMB+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAXM15063AMB+T
Copy  
Description DC DC CONVERTER 5V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 60V Input

Copy  
Customer Reference
Documents & Media
Environmental Information Maxim Integrated RoHS3 Cert
Maxim Integrated REACH219
EDA / CAD Models MAXM15063AMB+T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 300mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package 10-eMGA (3x2.6)
Approval Agency -
Base Part Number MAXM15063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

KDZVTR11B

DIODE ZENER 11V 1W PMDU

Rohm Semiconductor

€0,43000 Details

ACPL-M61L-000E

OPTOISO 3.75KV PUSH PULL 5SO

Broadcom Limited

€2,98000 Details

MAXM15063AMB+

DC DC CONVERTER 5V

Maxim Integrated

Call Details

MAXM15064AMB+T

DC DC CONVERTER 0.9-5V

Maxim Integrated

€5,61000 Details

MAXM17552AMB+T

DC DC CONVERTER 0.9-5.5V

Maxim Integrated

€5,69000 Details

MAXM15466AMB+T

DC DC CONVERTER 5V

Maxim Integrated

€5,69000 Details
Additional Resources
Standard Package 1
Other Names 175-MAXM15063AMB+TCT