EUR | USD

Photo Not Available
MAX9370ESA+T Clock Translator IC 1:1 1.5GHz 8-SOIC (0.154", 3.90mm Width)
Non-Stock

MAX9370ESA+T

Digi-Key Part Number 175-MAX9370ESA+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9370ESA+T
Copy  
Description LVTTL/TTL-TO-DIFFERENTIAL LVPECL
Copy  
Detailed Description

Clock Translator IC 1:1 1.5GHz 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Translator
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Input LVTTL, TTL
Output LVPECL, PECL
Frequency - Max 1,5GHz
Voltage - Supply 3V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX937
 
Additional Resources
Standard Package 2.500
Other Names 175-MAX9370ESA+TTR