MAX892LEUA+ Power Switch/Driver 1:1 P-Channel 250mA 8-uMAX-EP|8-uSOP-EP
Price & Procurement
3.183 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 €3,53
10 3,17000 €31,70
25 2,99640 €74,91
100 2,59700 €259,70
250 2,46376 €615,94
500 2,21074 €1.105,37
1.000 1,99766 €1.997,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX892LEUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €1,94644

MAX892LEUA+

Datasheet
Digi-Key Part Number MAX892LEUA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX892LEUA+
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8UMAX
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 250mA 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 250mA
Rds On (Typ) 250mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number MAX892
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX891LEUA+T

IC PWR SWITCH P-CHAN 1:1 8UMAX

Maxim Integrated

€3,44000 Details

LTC3204EDC-5#TRMPBF

IC REG CHARGE PUMP 5V 150MA 6DFN

Analog Devices Inc.

€3,70000 Details
Additional Resources
Standard Package 50