MAX887HESA+T Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
9.901 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 €5,58
10 5,04700 €50,47
25 4,81280 €120,32
100 4,17890 €417,89
250 3,99104 €997,76
500 3,63890 €1.819,45
1.000 3,52151 €3.521,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX887HESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: €3,52151
  • Digi-Reel®  : MAX887HESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.901 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX887HESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.622 - Immediate
    200 - Factory Stock 
  • Unit Price: €5,42000

MAX887HESA+T

Datasheet
Digi-Key Part Number MAX887HESA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX887HESA+T
Copy  
Description IC REG BUCK ADJ 0.6A SYNC 8SOIC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 11V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 10.5V
Current - Output 600mA
Frequency - Switching 250kHz ~ 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX887
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX887HESA+TCT