Price & Procurement
46 In Stock
Can ship immediately Factory Stock : 72
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 137,00000 €137,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€137,00000

Excludes VAT

€165,77000

Includes VAT

MAX86140EVSYS#

Datasheet
Digi-Key Part Number MAX86140EVSYS#-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX86140EVSYS#
Copy  
Description EVAL MAX86140 OXIMETER/HEARTRATE
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX86140, MAX86141 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Box 
Part Status Active
Sensor Type Medical, Pulse Oximeter (PO or SpO2)
Sensing Range -
Interface SPI
Sensitivity -
Voltage - Supply -
Embedded -
Supplied Contents Board(s)
Utilized IC / Part MAX86140, MAX86141
Base Part Number MAX86140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

€7,46000 Details

MAX86140ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

€6,76000 Details

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

Digi-Reel® Details

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

€4,07803 Details

MAX86140ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

Digi-Reel® Details

MAX86140ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

€3,69378 Details
You May Also Be Interested In

CY5677

MODULE PROC BLUETOOTH BLE SMA

Cypress Semiconductor Corp

€26,00333 Details

MAX30101ACCEVKIT#

INTEGRATED OPTICAL SENSOR EVKIT

Maxim Integrated

€63,68000 Details

MAXREFDES103#

EVAL WATCH MAX86141/MAX32664C

Maxim Integrated

€214,78000 Details

MAX86141ENP+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

€7,46000 Details

MAXREFDES101#

HEALTH SENSOR PLATFORM 2.0

Maxim Integrated

€439,93000 Details

SEN-15219

PULSE OXIMETER & HEART RATE SENS

SparkFun Electronics

€34,63000 Details
Additional Resources
Standard Package 1