EUR | USD
Favorite

MAX823SEXK+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Price & Procurement
5.873 In Stock
Can ship immediately Factory Stock : 27.500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43 €
10 2,71600 27,16 €
25 2,47880 61,97 €
100 2,15220 215,22 €
250 1,97412 493,53 €
500 1,92956 964,78 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX823SEXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    27.500 - Factory Stock 
  • Unit Price: 1,89775 €
  • Cut Tape (CT)  : MAX823SEXK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.873 - Immediate
    27.500 - Factory Stock 
  • Unit Price: 3,43000 €

MAX823SEXK+T

Datasheet
Digi-Key Part Number MAX823SEXK+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX823SEXK+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX823
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

1,52000 € Details

MAX6412UK29+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

2,19000 € Details

ADM8617SAYAKSZ-RL7

IC SUPERVISOR 1 CHANNEL SC70-4

Analog Devices Inc.

2,44000 € Details

ISL60002BIH311Z-TK

IC VREF SERIES 0.08% SOT23-3

Renesas Electronics America Inc

5,16000 € Details

AD5248BRMZ50-RL7

IC DGTL POT 50KOHM 256TAP 10MSOP

Analog Devices Inc.

2,49000 € Details

B72500E0200K060

VARISTOR 33V 30A 0603

TDK Electronics Inc.

0,37000 € Details
Additional Resources
Standard Package 1
Other Names MAX823SEXK+TDKR