MAX8215ESD+T Supervisor Open Drain or Open Collector 5 Channel 14-SOIC
Price & Procurement
3.294 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 €5,61
10 5,06600 €50,66
25 4,83040 €120,76
100 4,19410 €419,41
250 4,00556 €1.001,39
500 3,65212 €1.826,06
1.000 3,53432 €3.534,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX8215ESD+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,53432
  • Digi-Reel®  : MAX8215ESD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.294 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX8215ESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: €7,42000

MAX8215ESD+T

Datasheet
Digi-Key Part Number MAX8215ESD+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX8215ESD+T
Copy  
Description IC SUPERVISOR 5 CHANNEL 14SOIC
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 5 Channel 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Voltage - Threshold ±5V, ±12V, Adj
Output Open Drain or Open Collector
Reset -
Reset Timeout 20µs Typical Propagation Delay
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX8215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX8215ESD+TCT