MAX6639FAEE+ Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-QSOP
Price & Procurement
2.060 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 €3,87
10 3,47500 €34,75
25 3,28480 €82,12
100 2,84670 €284,67
250 2,70068 €675,17
500 2,42332 €1.211,66
1.000 2,18974 €2.189,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6639FAEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €2,18974

MAX6639FAEE+

Datasheet
Digi-Key Part Number MAX6639FAEE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6639FAEE+
Copy  
Description IC 2CH TEMP MONITOR 16-QSOP
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I²C/SMBus Output 16-QSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 150°C, External Sensor
Accuracy -2.5°C Local(Max), ±1°C Remote(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type I²C/SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX6639
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3787EUFD#PBF

IC REG CTRLR BOOST 28QFN

Analog Devices Inc.

€7,21000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

€0,19000 Details

ASFLMPC-50.000MHZ-Z-T

MEMS OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

€2,07000 Details

RF05VAM1STR

DIODE GEN PURP 100V 500MA TUMD2M

Rohm Semiconductor

€0,36000 Details

ACS711KLCTR-25AB-T

SENSOR CURRENT HALL 25A AC/DC

Allegro MicroSystems

€2,24000 Details

LM3150MHE/NOPB

IC REG CTRLR BUCK 14TSSOP

Texas Instruments

€3,60000 Details
Additional Resources
Standard Package 100