MAX5395MATA+T Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (2x2)
Price & Procurement
6.750 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 €1,51
10 1,35600 €13,56
25 1,27880 €31,97
100 1,08930 €108,93
250 1,02284 €255,71
500 0,89498 €447,49
1.000 0,76712 €767,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,51000

Excludes VAT

€1,82710

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX5395MATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: €0,76712
  • Cut Tape (CT)  : MAX5395MATA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.750 - Immediate
  • Unit Price: €1,51000

MAX5395MATA+T

Datasheet
Digi-Key Part Number MAX5395MATA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5395MATA+T
Copy  
Description IC DGTL POT 50KOHM 256TAP 8TDFN
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.7V ~ 5.5V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 50ppm/°C
Mounting Type Surface Mount
Supplier Device Package 8-TDFN-EP (2x2)
Package / Case 8-WFDFN Exposed Pad
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number MAX5395
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14595ETA+T

IC TRNSLTR BIDIRECTIONAL 8TDFM

Maxim Integrated

€2,38000 Details

LT3580EMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

€4,87000 Details

AD5160BRJZ50-RL7

IC DGT POT 50KOHM 256TAP SOT23-8

Analog Devices Inc.

€1,79000 Details

MIC94040YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

€0,61000 Details

TPL0401A-10QDCKRQ1

IC DGTL POT 10KOHM 128TAP SC70-6

Texas Instruments

€1,40000 Details

MCP4651T-103E/ST

IC DGT POT 10KOHM 257TAP 14TSSOP

Microchip Technology

€0,98000 Details
Additional Resources
Standard Package 1
Other Names MAX5395MATA+TDKR