MAX4990ETD+T EL Lamp Driver Controller 210Hz ~ 290Hz Yes 14-TDFN (3x3)
Price & Procurement
2.500 In Stock
Can ship immediately Factory Stock : 67.500
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,23000 €10,23
10 9,24400 €92,44
25 8,81360 €220,34
100 7,65280 €765,28
250 7,30884 €1.827,21
500 6,66396 €3.331,98
1.000 6,44899 €6.448,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,23000

Excludes VAT

€12,37830

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4990ETD+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    67.500 - Factory Stock 
  • Unit Price: €6,44899
  • Cut Tape (CT)  : MAX4990ETD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
    67.500 - Factory Stock 
  • Unit Price: €10,23000
  • Tube  : 175-MAX4990ETD+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 1.800 - Factory Stock 
  • Unit Price: Call

MAX4990ETD+T

Datasheet
Digi-Key Part Number MAX4990ETD+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4990ETD+T
Copy  
Description IC EL LAMP DRIVER 290HZ 14TDFN
Copy  
Detailed Description

EL Lamp Driver Controller 210Hz ~ 290Hz Yes 14-TDFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type EL Lamp Driver
Frequency 210Hz ~ 290Hz
Voltage - Supply 2.4V ~ 5.5V
Current - Supply 350µA
Current - Output Source/Sink 170mA
Dimming Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
Base Part Number MAX4990
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14521EETG+

IC EL LAMP DRIVER 400HZ 24TQFN

Maxim Integrated

€8,50000 Details

HV852MG-G

IC LED DRIVER 8MSOP

Microchip Technology

€1,34000 Details
Additional Resources
Standard Package 1
Other Names MAX4990ETD+TDKR