EUR | USD
Favorite

MAX4447ESE+T Video Amp, 1 Driver 16-SOIC
Price & Procurement
3.096 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49 €
10 4,05800 40,58 €
25 3,86920 96,73 €
100 3,20860 320,86 €
250 2,92540 731,35 €
500 2,88656 1.443,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX4447ESE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.025 - Immediate
    1.650 - Factory Stock 
  • Unit Price: 3,54000 €
  • Tape & Reel (TR)  : MAX4447ESE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,66286 €
  • Cut Tape (CT)  : MAX4447ESE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.096 - Immediate
  • Unit Price: 4,49000 €

MAX4447ESE+T

Datasheet
Digi-Key Part Number MAX4447ESE+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4447ESE+T
Copy  
Description IC AMP DRIVER 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 1 Driver 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Driver
Output Type Differential
Number of Circuits 1
-3db Bandwidth 430MHz
Slew Rate 5700V/µs
Current - Supply 46mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX4447
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4447ESE+TDKR