EUR | USD
Favorite

MAX4447ESE+T Video Amp, 1 Driver 16-SOIC
Price & Procurement
3.280 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75 €
10 3,39200 33,92 €
25 3,23480 80,87 €
100 2,91310 291,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX4447ESE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.107 - Immediate
    4.950 - Factory Stock 
  • Unit Price: 3,65000 €
  • Tape & Reel (TR)  : MAX4447ESE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,82829 €
  • Digi-Reel®  : MAX4447ESE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.280 - Immediate
  • Unit Price: Digi-Reel®

MAX4447ESE+T

Datasheet
Digi-Key Part Number MAX4447ESE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4447ESE+T
Copy  
Description IC AMP DRIVER 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 1 Driver 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Driver
Output Type Differential
Number of Circuits 1
-3db Bandwidth 430MHz
Slew Rate 5700V/µs
Current - Supply 46mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX4447
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4447ESE+

IC AMP DRIVER 16SOIC

Maxim Integrated

3,65000 € Details
Additional Resources
Standard Package 1
Other Names MAX4447ESE+TCT