MAX3218CAP+T 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
2.728 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,65000 €5,65
10 5,10600 €51,06
25 4,86880 €121,72
100 4,22760 €422,76
250 4,03756 €1.009,39
500 3,68130 €1.840,65
1.000 3,56255 €3.562,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,65000

Excludes VAT

€6,83650

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX3218CAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.030 - Immediate
  • Unit Price: €5,77000
  • Tape & Reel (TR)  : MAX3218CAP+TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €3,56255
  • Cut Tape (CT)  : MAX3218CAP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.728 - Immediate
  • Unit Price: €5,65000

MAX3218CAP+T

Datasheet
Digi-Key Part Number MAX3218CAP+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3218CAP+T
Copy  
Description IC TRANSCEIVER FULL 2/2 20SSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 700mV
Data Rate 120Kbps
Voltage - Supply 1.8V ~ 4.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3023EUD+

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Maxim Integrated

€7,67000 Details

TRS3122ERGER

IC TRANSCEIVER 2/2 24VQFN

Texas Instruments

€2,51000 Details
Additional Resources
Standard Package 1
Other Names MAX3218CAP+TDKR