MAX3218CAP+T 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
2.743 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 €5,57
10 5,02900 €50,29
25 4,79520 €119,88
100 4,16370 €416,37
250 3,97652 €994,13
500 3,62566 €1.812,83
1.000 3,50871 €3.508,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3218CAP+TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €3,50871
  • Digi-Reel®  : MAX3218CAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.743 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX3218CAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: €5,69000

MAX3218CAP+T

Datasheet
Digi-Key Part Number MAX3218CAP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3218CAP+T
Copy  
Description IC TRANSCEIVER FULL 2/2 20SSOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 700mV
Data Rate 120Kbps
Voltage - Supply 1.8V ~ 4.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3218CAP+

IC TRANSCEIVER FULL 2/2 20SSOP

Maxim Integrated

€5,69000 Details
Additional Resources
Standard Package 1
Other Names MAX3218CAP+TCT