EUR | USD
Favorite

MAX31740ATA+T Fan Controller Interface 8-TDFN (2x3)
Price & Procurement
6.917 In Stock
Can ship immediately Factory Stock : 10.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96 €
10 0,86100 8,61 €
25 0,81760 20,44 €
100 0,62780 62,78 €
250 0,55484 138,71 €
500 0,52562 262,81 €
1.000 0,44660 446,60 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX31740ATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,39139 €
  • Cut Tape (CT)  : MAX31740ATA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.917 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 0,96000 €
  • Tube  : MAX31740ATA+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX31740ATA+T

Datasheet
Digi-Key Part Number MAX31740ATA+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX31740ATA+T
Copy  
Description IC INTERFACE SPECIALIZED 8TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fan Controller Interface 8-TDFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Fan Controller
Interface -
Voltage - Supply 3V ~ 5.5V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Mounting Type Surface Mount
Base Part Number MAX31740
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP15XW153J03RC

THERMISTOR NTC 15KOHM 3950K 0402

Murata Electronics

0,13000 € Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

0,27000 € Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

0,40000 € Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,08000 € Details

B2B-ZR(LF)(SN)

CONN HEADER VERT 2POS 1.5MM

JST Sales America Inc.

0,14000 € Details

LTC4359HDCB#TRMPBF

IC IDEAL DIODE-OR CTRLR 6DFN

Analog Devices Inc.

5,92000 € Details
Additional Resources
Standard Package 1
Other Names MAX31740ATA+TDKR