EUR | USD
Favorite

MAX197BEAI+ Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Price & Procurement
485 In Stock
Can ship immediately Factory Stock : 230
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,25000 22,25 €
10 20,52200 205,22 €
25 19,59960 489,99 €
100 19,55990 1.955,99 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX197BEAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 19,05199 €

MAX197BEAI+

Datasheet
Digi-Key Part Number MAX197BEAI+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX197BEAI+
Copy  
Description IC DAS 12BIT 100K 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX197
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 46