EUR | USD
Favorite

MAX197ACWI+ Data Acquisition System (DAS) 12 bit 100k Parallel 28-SOIC
Price & Procurement
144 In Stock
Can ship immediately Factory Stock : 975
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,22000 23,22 €
10 22,23900 222,39 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX197ACWI+T-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 17,68651 €

MAX197ACWI+

Datasheet
Digi-Key Part Number MAX197ACWI+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX197ACWI+
Copy  
Description IC DAS 12BIT 100K 28SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Data Acquisition System (DAS) 12 bit 100k Parallel 28-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number MAX197
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25