EUR | USD
Favorite

MAX187BEPA+ 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Price & Procurement
210 In Stock
Can ship immediately Factory Stock : 450
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,20000 21,20 €
10 19,55500 195,55 €
25 18,83280 470,82 €

Submit a request for quotation on quantities greater than those displayed.

MAX187BEPA+

Datasheet
Digi-Key Part Number MAX187BEPA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX187BEPA+
Copy  
Description IC ADC 12BIT SAR 8DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 75k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
Base Part Number MAX187
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50