MAX1847EEE+T Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 16-QSOP
Price & Procurement
7.209 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,16000 €5,16
10 4,66700 €46,67
25 4,44960 €111,24
100 3,86370 €386,37
250 3,69008 €922,52
500 3,36446 €1.682,23
1.000 3,25594 €3.255,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1847EEE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: €3,25594
  • Digi-Reel®  : MAX1847EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.209 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1847EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €6,60000

MAX1847EEE+T

Datasheet
Digi-Key Part Number MAX1847EEE+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1847EEE+T
Copy  
Description IC REG CTRLR FLYBACK 16QSOP
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 16-QSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Negative
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3V ~ 16.5V
Frequency - Switching 100kHz ~ 500kHz
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX1847
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX1847EEE+TCT