MAX1737EEI+T Charger IC Lithium Ion 28-QSOP
Price & Procurement
3.547 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 €5,79
10 5,23200 €52,32
25 4,98880 €124,72
100 4,33160 €433,16
250 4,13692 €1.034,23
500 3,77188 €1.885,94
1.000 3,65021 €3.650,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1737EEI+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: €3,65021
  • Digi-Reel®  : MAX1737EEI+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.547 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1737EEI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.425 - Immediate
  • Unit Price: €5,77000

MAX1737EEI+T

Datasheet
Digi-Key Part Number MAX1737EEI+CT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1737EEI+T
Copy  
Description IC BATT CHG LI-ION 1-4CEL 28QSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Charger IC Lithium Ion 28-QSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1 ~ 4
Current - Charging Constant
Programmable Features Timer
Fault Protection -
Charge Current - Max -
Battery Pack Voltage 16.8V
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
Base Part Number MAX1737
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX1737EVKIT

EVALUATION KIT FOR MAX1737

Maxim Integrated

€128,58000 Details
You May Also Be Interested In

AS1130-BSST

IC DRVR DOT MATRIX 28SSOP

ams

€8,11000 Details

FDS6990AS

MOSFET 2N-CH 30V 7.5A 8SOIC

onsemi

€0,86000 Details

BQ24725ARGRT

IC BATT CHG LI-ION 1-4CEL 20VQFN

Texas Instruments

€4,32000 Details

MAX745EAP+T

IC BATT CHG LI-ION 1-4CEL 20SSOP

Maxim Integrated

€9,99000 Details

MP26123DR-LF-Z

IC BATT CHG LI-ION 2-3CELL 16QFN

Monolithic Power Systems Inc.

€4,17000 Details

STMPS2151STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

€0,60000 Details
Additional Resources
Standard Package 1
Other Names MAX1737EEI+CT