EUR | USD
Favorite

MAX1490AEPG+ 1/1 Transceiver Full RS422, RS485 24-PDIP
Price & Procurement
548 In Stock
Can ship immediately Factory Stock : 384
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,69000 19,69 €
10 18,83300 188,33 €

Submit a request for quotation on quantities greater than those displayed.

MAX1490AEPG+

Datasheet
Digi-Key Part Number MAX1490AEPG+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1490AEPG+
Copy  
Description IC TRANSCEIVER FULL 1/1 24DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 24-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
Base Part Number MAX1490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS87C520-MNL+

IC MCU 8BIT 16KB OTP 40DIP

Maxim Integrated

39,39000 € Details
Additional Resources
Standard Package 16