MAX1489EESD+ 0/4 Receiver RS232 14-SOIC
Price & Procurement
1.834 In Stock
Can ship immediately Factory Stock : 650
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 €3,69
10 3,31200 €33,12
25 3,13120 €78,28
100 2,71350 €271,35
250 2,57436 €643,59
500 2,30994 €1.154,97
1.000 2,08730 €2.087,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1489EESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €1,61349

MAX1489EESD+

Datasheet
Digi-Key Part Number MAX1489EESD+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1489EESD+
Copy  
Description IC RECEIVER 0/4 14SOIC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0/4 Receiver RS232 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Receiver
Protocol RS232
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 1,11V
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX1489
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1488EESD+

IC DRIVER 4/0 14SOIC

Maxim Integrated

€3,80000 Details
Additional Resources
Standard Package 50