MAX1488EESD+ 4/0 Driver RS232 14-SOIC
Price & Procurement
902 In Stock
Can ship immediately Factory Stock : 200
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 €3,77
10 3,39000 €33,90
25 3,20520 €80,13
100 2,77770 €277,77
250 2,63528 €658,82
500 2,36462 €1.182,31
1.000 2,13671 €2.136,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1488EESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €2,07312

MAX1488EESD+

Datasheet
Digi-Key Part Number MAX1488EESD+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1488EESD+
Copy  
Description IC DRIVER 4/0 14SOIC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4/0 Driver RS232 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 4/0
Duplex -
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 13.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX1488
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1489EESD+

IC RECEIVER 0/4 14SOIC

Maxim Integrated

€3,66000 Details
Additional Resources
Standard Package 50