EUR | USD
Favorite

DS3502U+ Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX
Price & Procurement
306 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,87100 8,71 €
25 0,82680 20,67 €
100 0,63460 63,46 €
250 0,56084 140,21 €
500 0,53132 265,66 €
1.000 0,50078 500,78 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS3502U+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,51100 €
  • Cut Tape (CT)  : DS3502U+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.036 - Immediate
  • Unit Price: 1,26000 €
  • Digi-Reel®  : DS3502U+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.036 - Immediate
  • Unit Price: Digi-Reel®

DS3502U+

Datasheet
Digi-Key Part Number DS3502U+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3502U+
Copy  
Description IC DGTL POT 10KOHM 128TAP 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.5V ~ 5.5V, 4.5V ~ 15.5V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±4ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-uMAX
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature -40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ) 5000
Base Part Number DS3502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS3502U+T&R

IC DGTL POT 10KOHM 128TAP 10UMAX

Maxim Integrated

1,26000 € Details

BSS84AKS,115

MOSFET 2P-CH 50V 0.16A 6TSSOP

Nexperia USA Inc.

0,29000 € Details

BSL316CH6327XTSA1

MOSFET N/P-CH 30V 1.4A/1.5A TSOP

Infineon Technologies

0,32000 € Details
Additional Resources
Standard Package 50