EUR | USD
Favorite

DS3502U+T&R Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX
Price & Procurement
6.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,54458 1.633,74 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : DS3502U+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.457 - Immediate
  • Unit Price: 0,97000 €
  • Digi-Reel®  : DS3502U+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.457 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS3502U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 729 - Immediate
    1.950 - Factory Stock 
  • Unit Price: 1,04000 €

DS3502U+T&R

Datasheet
Digi-Key Part Number DS3502U+TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3502U+T&R
Copy  
Description IC DGTL POT 10KOHM 128TAP 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.5V ~ 5.5V, 4.5V ~ 15.5V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±4ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-uMAX
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature -40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ) 5000
Base Part Number DS3502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4286

DS3502 I2C DIGITAL 10K POTENTIOM

Adafruit Industries LLC

4,50000 € Details

SN74LVC8T245PWR

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Texas Instruments

0,93000 € Details

MCP4018T-103E/LT

IC DGTL POT 10KOHM 128TAP SC70-6

Microchip Technology

0,46000 € Details

APT2012SGC

LED GREEN CLEAR CHIP SMD

Kingbright

0,32000 € Details

PA0027

UMAX-10/USOP-10/MSOP-10TODIP-10

Chip Quik Inc.

3,71000 € Details

TPL0401A-10DCKR

IC DGTL POT 10KOHM 128TAP SC70-6

Texas Instruments

1,00000 € Details
Additional Resources
Standard Package 3.000
Other Names DS3502U+T&R-ND
DS3502U+TR