EUR | USD
Favorite

DS3502U+T&R Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX
Price & Procurement
14.058 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05 €
10 0,93500 9,35 €
25 0,88720 22,18 €
100 0,68130 68,13 €
250 0,60208 150,52 €
500 0,57040 285,20 €
1.000 0,56821 568,21 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS3502U+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,54602 €
  • Cut Tape (CT)  : DS3502U+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.058 - Immediate
  • Unit Price: 1,05000 €
  • Tube  : DS3502U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 776 - Immediate
    2.250 - Factory Stock 
  • Unit Price: 1,04000 €

DS3502U+T&R

Datasheet
Digi-Key Part Number DS3502U+DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3502U+T&R
Copy  
Description IC DGTL POT 10KOHM 128TAP 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.5V ~ 5.5V, 4.5V ~ 15.5V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±4ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-uMAX
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature -40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ) 5000
Base Part Number DS3502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4286

DS3502 I2C DIGITAL 10K POTENTIOM

Adafruit Industries LLC

4,51000 € Details

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

0,44000 € Details

MCP4018T-103E/LT

IC DGTL POT 10KOHM 128TAP SC70-6

Microchip Technology

0,46000 € Details

CSX-750FJC50000000T

XTAL OSC XO 50.0000MHZ CMOS SMD

Citizen Finedevice Co Ltd

1,80000 € Details

FH12-40S-0.5SH(55)

CONN FFC BOTTOM 40POS 0.50MM R/A

Hirose Electric Co Ltd

2,63000 € Details

DS3502U+

IC DGTL POT 10KOHM 128TAP 10UMAX

Maxim Integrated

1,04000 € Details
Additional Resources
Standard Package 1
Other Names DS3502U+DKR