EUR | USD
Favorite

DS1746W-120+ Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)
Price & Procurement
145 In Stock
Can ship immediately Factory Stock : 660
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,41000 29,41 €
10 27,12700 271,27 €
25 25,90760 647,69 €
100 23,16450 2.316,45 €
250 22,09768 5.524,42 €

Submit a request for quotation on quantities greater than those displayed.

DS1746W-120+

Datasheet
Digi-Key Part Number DS1746W-120+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1746W-120+
Copy  
Description IC RTC CLK/CALENDAR PAR 32-EDIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 128KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97V ~ 3.63V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1746
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 11
Other Names DS1746W120