EUR | USD
Favorite

DS1556-70+ Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)
Price & Procurement
129 In Stock
Can ship immediately Factory Stock : 407
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,73000 31,73 €
10 29,60200 296,02 €
25 28,36160 709,04 €
100 25,70260 2.570,26 €
250 24,81628 6.204,07 €
500 23,57546 11.787,73 €
1.000 22,83023 22.830,23 €

Submit a request for quotation on quantities greater than those displayed.

DS1556-70+

Datasheet
Digi-Key Part Number DS1556-70+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1556-70+
Copy  
Description IC RTC CLK/CALENDAR PAR 32-EDIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 128KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 6mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1556
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 11
Other Names DS155670