EUR | USD
Favorite

DS1554-70+ Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 32-DIP Module (0.600", 15.24mm)
Price & Procurement
492 In Stock
Can ship immediately Factory Stock : 1.573
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,75000 22,75 €
10 20,98700 209,87 €
25 20,04360 501,09 €
100 17,92140 1.792,14 €
250 17,09608 4.274,02 €
500 16,27078 8.135,39 €

Submit a request for quotation on quantities greater than those displayed.

DS1554-70+

Datasheet
Digi-Key Part Number DS1554-70+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1554-70+
Copy  
Description IC RTC CLK/CALENDAR PAR 32-EDIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 32-DIP Module (0.600", 15.24mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 6mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1554
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 11
Other Names DS155470