DS1339U-2+ Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
520 In Stock
Can ship immediately Factory Stock : 5.950
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,84000 €3,84
10 3,45400 €34,54
25 3,26520 €81,63
100 2,83000 €283,00
250 2,68488 €671,22
500 2,40914 €1.204,57
1.000 2,17694 €2.176,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1339U-2+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 3.000 - Factory Stock 
  • Unit Price: €1,95924

DS1339U-2+

Datasheet
Digi-Key Part Number DS1339U-2+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1339U-2+
Copy  
Description IC RTC CLK/CALENDAR I2C 8-USOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery 1.3V ~ 3.7V
Current - Timekeeping (Max) 100µA @ 2.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number DS1339
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1339AU+T

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

€3,35000 Details

M41T81M6F

IC RTC CLK/CALENDAR I2C 8-SOIC

STMicroelectronics

€2,52000 Details

DS1340Z-18+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

€3,98000 Details

ISL12026IBZ

IC RTC CLK/CALENDAR I2C 8-SOIC

Renesas Electronics America Inc

€3,02000 Details

PCF85063ATT/AJ

IC RTC CLK/CALENDAR I2C 8TSSOP

NXP USA Inc.

€0,82000 Details
Additional Resources
Standard Package 50
Other Names DS1339U2