Add To Favorites
L1I0-0940060000000 Infrared (IR) Emitter 940nm 2.9V 1A 1190mW/sr @ 1A (Typ) 60° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66 €
10 3,04800 30,48 €
25 2,56040 64,01 €
100 2,19470 219,47 €
250 1,95080 487,70 €
500 1,90508 952,54 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1416-1994-1-ND
Copy   1416-1994-1-ND
Quantity Available 1.600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L1I0-0940060000000

Copy   L1I0-0940060000000
Description LED INFRARED SMD
Copy   LED INFRARED SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 2.9V 1A 1190mW/sr @ 1A (Typ) 60° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 940nm 2.9V 1A 1190mW/sr @ 1A (Typ) 60° 3-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Lumileds
Series LUXEON IR Domed
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 1190mW/sr @ 1A (Typ)
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 2.9V
Viewing Angle 60°
Orientation Top View
Operating Temperature -30°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFH 4544 - OSRAM Opto Semiconductors Inc. | 475-3524-ND DigiKey Electronics
  • SFH 4544
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 940NM
  • Unit Price 0,70000 €
  • 475-3524-ND
  • SFH 4545 - OSRAM Opto Semiconductors Inc. | 475-2919-ND DigiKey Electronics
  • SFH 4545
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 100MA RADIAL
  • Unit Price 0,70000 €
  • 475-2919-ND
Additional Resources
Standard Package ? 1
Other Names 1416-1994-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1994-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,73344 €
  • Digi-Reel® ? : 1416-1994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: Digi-Reel®

19:35:57 1/15/2019