SML-LXFP0603SUGCTR Green LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
117.344 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,24400 €2,44
100 0,16260 €16,26
500 0,11246 €56,23
1.000 0,09372 €93,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44770

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 67-2222-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 111.000 - Immediate
  • Unit Price: €0,08435
  • Digi-Reel®  : 67-2222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.344 - Immediate
  • Unit Price: Digi-Reel®

SML-LXFP0603SUGCTR

Datasheet
Digi-Key Part Number 67-2222-1-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LXFP0603SUGCTR
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LXFP0603SUGCTR
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LXFP0603SUGCTR
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 13mcd
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.20mm
Base Part Number SML-LXFP0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SML-LXFP0603SYC-TR

LED YELLOW CLEAR SMD

Lumex Opto/Components Inc.

€0,42000 Details

SML-LXFP0603SIC-TR

LED RED CLEAR SMD

Lumex Opto/Components Inc.

€0,42000 Details

SML-LXFP0603USBCTR

LED BLUE CLEAR SMD

Lumex Opto/Components Inc.

€0,72000 Details

BNX026H01L

FILTER LC 10UF SMD

Murata Electronics

€6,08000 Details

HDR127MET80M-G-V-SM

CONN HEADER SMD 80POS 1.27MM

Chip Quik Inc.

€1,81000 Details

691321300002

TERM BLOCK HDR 2POS VERT 3.81MM

Würth Elektronik

€0,29000 Details
Additional Resources
Standard Package 1
Other Names 67-2222-1