SMD-LX0707RGB-TR Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W
Price & Procurement
44.544 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,41200 €4,12
100 0,27260 €27,26
1.000 0,21048 €210,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,75020

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 67-2331-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: €0,19020
  • Digi-Reel®  : 67-2331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.544 - Immediate
  • Unit Price: Digi-Reel®

SMD-LX0707RGB-TR

Datasheet
Digi-Key Part Number 67-2331-1-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SMD-LX0707RGB-TR
Copy  
Description ADDRESS LED PWM RED/GREEN/BLUE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W

Copy  
Customer Reference
Documents & Media
Datasheets SMD-LX0707RGB-TR*
Environmental Information Lumex RoHS3 Cert
Featured Product SML-LX0303SIUOGUSB LED
HTML Datasheet SMD-LX0707RGB-TR*
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration -
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface PWM
Mounting Type Surface Mount
Size / Dimension 1.80mm L x 1.80mm W
Base Part Number SMD-LX0707
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-C47/RSGHBHC-5V01/2T

ADDRESS LED RED/GREEN/BLUE

Everlight Electronics Co Ltd

€0,52000 Details

LTST-E263CEGBK

ADDRESS LED DISCRETE SERIAL RGB

Lite-On Inc.

€0,77000 Details

IN-PI33TBTPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

€0,55000 Details

SN74LVC1T45DPKR

IC TRNSLTR BIDIRECTIONAL 6USON

Texas Instruments

€0,55000 Details

IN-PI20TBT5R5G5B

TOP MOUNT / 2020 / 2.0 X 2.0 X 0

Inolux

€0,48000 Details

ESP32-PICO-D4

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

€4,29000 Details
Additional Resources
Standard Package 1
Other Names 67-2331-1