Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
10 1,03400 10,34 €
25 0,93360 23,34 €
100 0,81690 81,69 €
250 0,71684 179,21 €
500 0,63350 316,75 €
1.000 0,50013 500,13 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMDJ18CADKR-ND
Copy   SMDJ18CADKR-ND
Quantity Available 5.719
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMDJ18CA

Copy   SMDJ18CA
Description TVS DIODE 18V 29.2V DO214AB
Copy   TVS DIODE 18V 29.2V DO214AB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 102.7A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879279 - Littelfuse Inc. | SMDJ-CA-KIT-ND DigiKey Electronics
  • 4879279
  • Littelfuse Inc.
  • KIT TVS DIODE 3000W BI-DIR SMC
  • Unit Price 59,24000 €
  • SMDJ-CA-KIT-ND
Additional Resources
Standard Package ? 1
Other Names SMDJ18CADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDJ18CATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45417 €
  • Cut Tape (CT) ? : SMDJ18CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.719 - Immediate
  • Unit Price: 1,17000 €
  • Tape & Reel (TR) ? : SMDJ18CA-T7-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,58704 €

09:35:25 5/20/2019