Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,43700 4,37 €
25 0,38240 9,56 €
100 0,32780 32,78 €
250 0,28412 71,03 €
500 0,24038 120,19 €
1.000 0,18575 185,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMCJ33ALFDKR-ND
Copy   SMCJ33ALFDKR-ND
Quantity Available 6.695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ33A

Copy   SMCJ33A
Description TVS DIODE 33V 53.3V DO214AB
Copy   TVS DIODE 33V 53.3V DO214AB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 28.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879315 - Littelfuse Inc. | SMCJ-A-KIT-ND DigiKey Electronics
  • 4879315
  • Littelfuse Inc.
  • KIT TVS DIODE 1500W UNI-DIR SMC
  • Unit Price 66,65000 €
  • SMCJ-A-KIT-ND
You May Also Be Interested In
  • SMCJ33CA - Littelfuse Inc. | SMCJ33CALFCT-ND DigiKey Electronics
  • SMCJ33CA
  • Littelfuse Inc.
  • TVS DIODE 33V 53.3V DO214AB
  • Unit Price 0,63000 €
  • SMCJ33CALFCT-ND
  • SMAJ33A - Littelfuse Inc. | SMAJ33ALFCT-ND DigiKey Electronics
  • SMAJ33A
  • Littelfuse Inc.
  • TVS DIODE 33V 53.3V DO214AC
  • Unit Price 0,38000 €
  • SMAJ33ALFCT-ND
  • SMCJ28A - Littelfuse Inc. | SMCJ28ALFCT-ND DigiKey Electronics
  • SMCJ28A
  • Littelfuse Inc.
  • TVS DIODE 28V 45.4V DO214AB
  • Unit Price 0,55000 €
  • SMCJ28ALFCT-ND
  • SML-LX1206GC-TR - Lumex Opto/Components Inc. | 67-1357-1-ND DigiKey Electronics
  • SML-LX1206GC-TR
  • Lumex Opto/Components Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price 0,37000 €
  • 67-1357-1-ND
  • BLM18EG471SN1D - Murata Electronics North America | 490-3993-1-ND DigiKey Electronics
  • BLM18EG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price 0,21000 €
  • 490-3993-1-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ33ALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ33ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16479 €
  • Cut Tape (CT) ? : SMCJ33ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.695 - Immediate
  • Unit Price: 0,52000 €

23:44:36 6/16/2019