EUR | USD
Favorite

Price & Procurement
564 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,47800 4,78 €
25 0,44600 11,15 €
100 0,33150 33,15 €
250 0,31488 78,72 €
500 0,25880 129,40 €
1.000 0,21035 210,35 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ150CALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19760 €
  • Cut Tape (CT)  : SMCJ150CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 564 - Immediate
  • Unit Price: 0,56000 €

SMCJ150CA

Datasheet
Digi-Key Part Number SMCJ150CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ150CA
Copy  
Description TVS DIODE 150V 243V DO214AB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMCJ150CA Littelfuse Inc. 0
Call
Kits

4879275

KIT TVS DIODE 1500W BI-DIR SMC

Littelfuse Inc.

69,07000 € Details
You May Also Be Interested In

LT3752IFE#PBF

IC REG CTRLR FWRD CONV 38TSSOP

Linear Technology/Analog Devices

8,40000 € Details

SMCJ150A

TVS DIODE 150V 243V DO214AB

Littelfuse Inc.

0,54000 € Details

SMCJ150CA

TVS DIODE 150V 243V SMC

Bourns Inc.

0,62000 € Details

SMDJ150CA

TVS DIODE 150V 243V DO214AB

Littelfuse Inc.

1,30000 € Details
Additional Resources
Standard Package 1
Other Names SMCJ150CALFDKR