EUR | USD
Favorite

SMBJ28A 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
14.465 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,30600 3,06 €
25 0,27520 6,88 €
100 0,14520 14,52 €
250 0,14372 35,93 €
500 0,12872 64,36 €
1.000 0,10017 100,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ28ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 13.465 - Immediate
  • Unit Price: 0,09247 €
  • Cut Tape (CT)  : SMBJ28ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.445 - Immediate
  • Unit Price: 0,41000 €

SMBJ28A

Datasheet
Digi-Key Part Number SMBJ28ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ28A
Copy  
Description TVS DIODE 28V 45.4V DO214AA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 13.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

44,66000 € Details
You May Also Be Interested In

SMBJ28CA

TVS DIODE 28V 45.4V DO214AA

Littelfuse Inc.

0,41000 € Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

1,04000 € Details

SMBJ24A

TVS DIODE 24V 38.9V DO214AA

Littelfuse Inc.

0,38000 € Details

SMBJ6.0A

TVS DIODE 6V 10.3V DO214AA

Littelfuse Inc.

0,41000 € Details

551MILFT

IC CLK BUFFER 1:4 160MHZ 8SOIC

Renesas Electronics America Inc.

2,28000 € Details

PESD12VL2BT,215

TVS DIODE 12V 37V SOT23

Nexperia USA Inc.

0,42000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ28ACCDKR
SMBJ28ACCDKR-ND
SMBJ28ALFDKR