EUR | USD
Favorite

Price & Procurement
10.929 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27800 2,78 €
25 0,25040 6,26 €
100 0,13200 13,20 €
250 0,13068 32,67 €
500 0,11702 58,51 €
1.000 0,09106 91,06 €
2.500 0,08332 208,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ30CALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07968 €
  • Cut Tape (CT)  : SMAJ30CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.929 - Immediate
  • Unit Price: 0,37000 €

SMAJ30CA

Datasheet
Digi-Key Part Number SMAJ30CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ30CA
Copy  
Description TVS DIODE 30V 48.4V DO214AC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

45,02000 € Details
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,38000 € Details

SN65HVD232QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,09000 € Details

BLM31PG601SN1L

FERRITE BEAD 600 OHM 1206 1LN

Murata Electronics

0,28000 € Details

SBRT15U50SP5-13

DIODE SBR 50V 15A POWERDI5

Diodes Incorporated

0,76000 € Details

35F0121-0SR-10

FERRITE BEAD 42 OHM 2SMD 1LN

Laird-Signal Integrity Products

0,41000 € Details

SS3P3-M3/84A

DIODE SCHOTTKY 30V 3A DO220AA

Vishay Semiconductor Diodes Division

0,42000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ30CALFDKR