EUR | USD
Favorite

PLED18S Lighting Protection LED Shunt 18V Surface Mount
Price & Procurement
23.837 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55600 5,56 €
25 0,52240 13,06 €
100 0,37910 37,91 €
250 0,36556 91,39 €
500 0,31670 158,35 €
1.000 0,26954 269,54 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3576TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,25494 €
  • Cut Tape (CT)  : F3576CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.837 - Immediate
  • Unit Price: 0,63000 €

PLED18S

Datasheet
Digi-Key Part Number F3576DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLED18S
Copy  
Description LIGHT PROTECT LED SHUNT 18V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Lighting Protection LED Shunt 18V Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PLED®
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping 33V
Voltage 18V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

PLED1-KIT

CIRC PRTCT KIT LED PROT 50PC

Littelfuse Inc.

36,99000 € Details
Additional Resources
Standard Package 1
Other Names F3576DKR