EUR | USD
Favorite

Price & Procurement
1.720 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33 €
10 1,18900 11,89 €
100 0,84640 84,64 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7354TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 0,69658 €
  • Cut Tape (CT)  : F7354CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.720 - Immediate
  • Unit Price: 1,33000 €

MBRB10100CT

Datasheet
Digi-Key Part Number F7354DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBRB10100CT
Copy  
Description DIODE SCHOTTKY 100V 5A TO263
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy  
Documents & Media
Datasheets MBRB10100CT Datasheet
Environmental Information RoHS 3 Cert MBRB10100CT
Featured Product Schottky Barrier Rectifiers MBR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MBR
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 850mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 100V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D²Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F7354DKR