EUR | USD
Favorite

LTST-C235KGKRKT Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Price & Procurement
64.558 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,26600 2,66 €
100 0,15530 15,53 €
500 0,10646 53,23 €
1.000 0,08872 88,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2026-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,07604 €
  • Cut Tape (CT)  : 160-2026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.558 - Immediate
  • Unit Price: 0,38000 €

LTST-C235KGKRKT

Datasheet
Digi-Key Part Number 160-2026-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-C235KGKRKT
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets LTST-C235KGKRKT
EDA / CAD Models LTST-C235KGKRKT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Green, 45mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 571nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

156125RV73000

LED GRN/RED CLEAR 4SMD BOTTOM

Wurth Electronics Inc.

0,38000 € Details

156125RG73000

LED GRN/RED CLEAR 4SMD BOTTOM

Wurth Electronics Inc.

0,48000 € Details

LTST-C230KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

0,29000 € Details

TCJB106M035R0200

CAP TANT POLY 10UF 35V 1210

AVX Corporation

0,79000 € Details

AH316M245001-T

RF ANT 2.4GHZ CHIP SOLDER SMD

Taiyo Yuden

1,19000 € Details

NSR0530HT1G

DIODE SCHOTTKY 30V 500MA SOD323

ON Semiconductor

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 160-2026-6