EUR | USD
Favorite

Price & Procurement
208.260 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,14200 1,42 €
25 0,11040 2,76 €
50 0,09140 4,57 €
100 0,07880 7,88 €
250 0,06304 15,76 €
500 0,05672 28,36 €
1.000 0,04726 47,26 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2392-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 204.000 - Immediate
  • Unit Price: 0,04157 €
  • Cut Tape (CT)  : 240-2392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 208.260 - Immediate
  • Unit Price: 0,17000 €

MI0805M221R-10

Datasheet
Digi-Key Part Number 240-2392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MI0805M221R-10
Copy  
Description FERRITE BEAD 220 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MI
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

62,03000 € Details
You May Also Be Interested In

LM3404HVMRX/NOPB

IC LED DRIVER RGLTR DIM 1A 8SO

Texas Instruments

1,97000 € Details

MPZ2012S221AT000

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

0,10000 € Details

MI1206L391R-10

FERRITE BEAD 390 OHM 1206 1LN

Laird-Signal Integrity Products

0,19000 € Details

APG1608ZGC

LED GREEN CLEAR CHIP SMD

Kingbright

0,62000 € Details

DB2430500L

DIODE SCHOTTKY 30V 3A TMINIP2

Panasonic Electronic Components

0,38000 € Details

T520D337M006ATE045

CAP TANT POLY 330UF 6.3V 2917

KEMET

1,18000 € Details
Additional Resources
Standard Package 1
Other Names 240-2392-6